Sign in to ask questions about the Epson FA-12831.2500MF20X-K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FA-12831.2500MF20X-K0 technical specifications.
| Capacitance | 1E-11F |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 31.25MHz |
| Frequency Stability | 20ppm |
| Height | 0.5mm |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FA-128 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-12831.2500MF20X-K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
