
The Epson FA-12840.0000MF20X-K0 is a 40MHz oscillator with a frequency stability of 20ppm and a tolerance of 10ppm. It is packaged in a surface mount SMD/SMT package with a height of 0.02inch and a length of 0.079inch. The oscillator operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in quantities of 1000 and packaged in tape and reel.
Epson FA-12840.0000MF20X-K0 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 40MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.02inch |
| Length | 0.079inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-128 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
