The FA-20H12.0000MB30Z-W is a surface mount crystal oscillator with a frequency of 12MHz and a frequency stability of 30ppm. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The oscillator is packaged in a SMD/SMT package and has a drive level of 200uW. It is suitable for use in a variety of applications, including those requiring high frequency stability and precision timing.
Epson FA-20H12.0000MB30Z-W technical specifications.
| Capacitance | 1.2E-11F |
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.55mm |
| Length | 2.5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | FA-20H |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Weight | 0.000459oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.