The Epson FA-20H 30V SMD oscillator features a capacitance of 1.8E-11F and a package case of SMD/SMT. It operates at a frequency of 25MHz with a frequency stability of 30ppm and a frequency tolerance of 30ppm. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Epson FA-20H25.0000MD30V-C technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.55mm |
| Length | 2.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | FA-20H |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Weight | 0.000459oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H25.0000MD30V-C to view detailed technical specifications.
No datasheet is available for this part.