
The FA-20H25.0000MD30Z-C is a surface mount crystal oscillator from Epson with a frequency of 25MHz and a frequency stability of 30ppm. It has a drive level of 200uW and an equivalent series resistance of 60 ohms. The oscillator operates within a temperature range of -20°C to 75°C. It is available in a bulk packaging with 250 units per package.
Epson FA-20H25.0000MD30Z-C technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.55mm |
| Length | 2.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | FA-20H |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Weight | 0.000459oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H25.0000MD30Z-C to view detailed technical specifications.
No datasheet is available for this part.
