The Epson FA-20H26.5626MA20X-K0 crystal oscillator features a frequency of 26.5626MHz with a stability of 20ppm. It has a drive level of 200uW and an equivalent series resistance of 60 ohms. The oscillator is packaged in a surface-mount device (SMD/SMT) with dimensions of 2.5mm in length, 2mm in width, and 0.55mm in height. It operates within a temperature range of -40°C to 85°C and is available in quantities of 1000 per reel.
Epson FA-20H26.5626MA20X-K0 technical specifications.
| Capacitance | 1E-11F |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 26.5626MHz |
| Frequency Stability | 20ppm |
| Height | 0.55mm |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FA-20H |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000459oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H26.5626MA20X-K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.