FA-238,30MHZ,50PPPM,12PF
Checking distributor stock and pricing after the page loads.
Epson FA-238,30MHZ,50PPPM,12PF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.