This SMD/SMT oscillator operates at a frequency of 16MHz with a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has a low drive level of 200uW and a high ESR of 80R. The oscillator is suitable for surface mount applications and is available in a tape and reel packaging with 1000 units per package. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Epson FA-23816.0000MB-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FA-23816.0000MB-C0 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-23816.0000MB-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.