The Epson FA-23816.6666MHz SMD oscillator features a frequency of 16.6666MHz with a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has a low ESR of 80R and a load capacitance of 18pF. The oscillator is designed for surface mount applications and is available on tape and reel. It operates over a temperature range of -20°C to 70°C.
Sign in to ask questions about the Epson FA-23816.6666MB-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FA-23816.6666MB-C3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16.6666MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FA-238 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-23816.6666MB-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.