
The Epson FA-23818.4320MB-C is a surface mount oscillator with a frequency of 18.432MHz and a stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a low drive level of 200uW. The oscillator is packaged in a small form factor, measuring 3.2mm in length, 2.5mm in width, and 0.7mm in height. It is suitable for use in a variety of applications, including industrial and commercial equipment.
Epson FA-23818.4320MB-C technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
