
The Epson FA-23840.0000MB-C is a surface mount oscillator with a frequency of 40 MHz and a frequency stability of 30 ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The oscillator is packaged in a SMD/SMT package and has a drive level of 200 uW. It is suitable for use in a variety of applications, including clock generation and frequency synthesis.
Epson FA-23840.0000MB-C technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 40MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.