
This SMD crystal operates at a frequency of 48MHz with a stability of 30ppm and tolerance of 50ppm. It has a drive level of 200uW and an equivalent series resistance of 40R. The crystal is designed for surface mount applications and is available in a package quantity of 250. It is packaged on a tape and reel and is compliant with RoHS regulations. The crystal has a height of 0.028inch and a length of 0.126inch, with a width of 2.5mm.
Epson FA-23848.0000MB-K3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 48MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-23848.0000MB-K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
