This 14.746MHz crystal oscillator from Epson features a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has a load capacitance of 10pF and a series resistance of 80R. The oscillator is designed for surface mount applications and has a compact package size of 0.7mm height, 2.5mm width, and 3.2mm length. It operates within a temperature range of -40°C to 85°C.
Epson FA-238V14.745600MHz10pF,+/-50pppm technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.746MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 80R |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.