Sign in to ask questions about the Epson FC-13532.7680KA-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson FC-13532.7680KA-A technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| Drive Level | 0.5uW |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FC-135 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson FC-13532.7680KA-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
