Epson FC-13F32.768KHz20ppm,9pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.55mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | FC-13F |
| Series Resistance | 80kR |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-13F32.768KHz20ppm,9pF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.