
The FC-25532.7680K-A is a surface mount crystal oscillator from Epson with a frequency of 32.768kHz and a frequency stability of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in bulk with 250 units per package and is compliant with RoHS regulations.
Epson FC-25532.7680K-A technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.8mm |
| Drive Level | 0.5uW |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 0.8mm |
| Length | 4.9mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FC-255 |
| Termination | SMD/SMT |
| Tolerance | 100ppm |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-25532.7680K-A to view detailed technical specifications.
No datasheet is available for this part.
