The FC-25532.7680K-A3 is a 32.768kHz quartz crystal from Epson with a tolerance of 20ppm and a maximum operating temperature of 85°C. It has a package quantity of 250 units per reel and is packaged in tape and reel format. The crystal has a low drive level of 0.5uW and a low equivalent series resistance of 65kΩ. It measures 4.9mm in length, 1.8mm in width, and 0.8mm in height, with a depth of 1.8mm. The crystal is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 1.8mm |
| Drive Level | 0.5uW |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.8mm |
| Length | 4.9mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FC-255 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.8mm |
| RoHS | Compliant |