Epson HG-8002JA40.0000M-PHCX technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HG-8002JA |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson HG-8002JA40.0000M-PHCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.