The Epson MA-406 Series oscillator operates at a frequency of 12MHz with a stability of 30ppm and a tolerance of 50ppm. It has a drive level of 100uW and an equivalent series resistance of 50 ohms. The oscillator is packaged in a surface mount package and is available in quantities of 1000 per reel. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Epson MA-40612.0000M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-406 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.