The Epson MA-406 25MHz oscillator is a surface mount device designed for use in a variety of applications. It operates at a frequency of 25 megahertz and has a drive level of 100 micro watts. The oscillator's equivalent series resistance is 40 ohms and it can handle a load capacitance of 20 picofarads. The device is stable within 30 parts per million and can operate within a temperature range of -20 degrees Celsius to 70 degrees Celsius. The oscillator is packaged in a tape and reel format with 1000 units per package, making it suitable for high-volume production.
Epson MA-40625.0000M-G0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-406 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.