The MA-406 25MHz SMD Oscillator from Epson is a high-stability oscillator with a frequency of 25 megahertz. It features a stability of 30 parts per million and a tolerance of 50 parts per million. This oscillator is designed to operate within a temperature range of -20 degrees Celsius to 70 degrees Celsius. It is packaged in a surface-mount configuration, measuring 0.146 inches in height, 0.157 inches in width, and 0.461 inches in length. The oscillator has a maximum equivalent series resistance of 40 ohms and a load capacitance of 20 picofarads. It is available in rail or tube packaging, with a package quantity of one.
Epson MA-40625.0000M-GB:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | MA-406 |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.