The Epson MA-505-16.0000M-C0 is a surface mount oscillator with a frequency of 16MHz, an equivalent series resistance of 40 ohms, and a load capacitance of 18 picofarads. It operates within a temperature range of -20°C to 70°C and is packaged in a surface mount configuration. The oscillator is available in a single unit quantity, packaged in cut tape.
Epson MA-505-16.0000M-C0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MA-505 |
| Width | 0.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson MA-505-16.0000M-C0 to view detailed technical specifications.
No datasheet is available for this part.