
The Epson MA-50512.2880M-C0:ROHS crystal oscillator features a frequency of 12.288MHz with a stability of 30ppm. It operates within a temperature range of -20°C to 70°C and is packaged in a surface mount SOJ package. The oscillator has a load capacitance of 18pF and an equivalent series resistance of 50 ohms.
Epson MA-50512.2880M-C0:ROHS technical specifications.
| Package/Case | SOJ |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12.288MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-505 |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50512.2880M-C0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
