Epson MA-50515.0000M-C0:ROHS technical specifications.
| Package/Case | SOJ |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 15MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-505 |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50515.0000M-C0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
