Epson MA-50526.5000M-C:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 26.5MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MA-505 |
| Width | 0.2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Epson MA-50526.5000M-C:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.