
The Epson MA-505 27.2MHz SMD Oscillator is a surface mount component designed to operate at a frequency of 27.2 megahertz. It features a stability of 30 parts per million, ensuring reliable performance in a variety of applications. This oscillator is capable of operating within a temperature range of -20°C to 70°C, making it suitable for use in a range of environments. The component is packaged in a rail/Tube and is supplied individually. It has a low load capacitance requirement of 18 picofarads and can tolerate a frequency variation of up to 50 parts per million.
Epson MA-50527.2000M-C:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27.2MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | MA-505 |
| Width | 0.2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Epson MA-50527.2000M-C:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
