
The MA-505 60MHz Crystal Oscillator from Epson is a high-frequency oscillator designed for surface mount applications. It features a frequency of 60 megahertz, with a stability of 30 parts per million and a tolerance of 50 parts per million. The oscillator has an equivalent series resistance of 80 ohms and a load capacitance of 18 picofarads. It is packaged in a small outline J (SOJ) package and operates within a temperature range of -20 degrees Celsius to 70 degrees Celsius. This oscillator is available in quantities of 1000 pieces per reel.
Epson MA-50560.0000M-C0:ROHS technical specifications.
| Package/Case | SOJ |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 60MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-505 |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50560.0000M-C0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
