The MA-505 SMD oscillator is a surface-mount device with a frequency of 8MHz and a frequency stability of 30ppm. It has a low drive level of 100uW and a high load capacitance of 18pF. The oscillator is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a package quantity of 1000 and is packaged in tape and reel. The device has a height of 4.6mm, a length of 12.7mm, and a width of 5.08mm.
Epson MA-5058.0000M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.6mm |
| Length | 12.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-505 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.