The MA-506 is a surface mount crystal oscillator with a frequency of 16MHz and a stability of 30ppm. It has a load capacitance of 20pF and a series resistance of 40 ohms. The oscillator is rated for operation between -20°C and 70°C. It is packaged in a small form factor suitable for surface mount applications.
Epson MA-506,16.00MHZ50ppm,20pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.19mm |
| Length | 12.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 40R |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.