The Epson MA-506-22.1184M-C0 crystal oscillator features a frequency of 22.1184MHz with a stability of 30ppm. It has an equivalent series resistance of 40R and a frequency tolerance of 50ppm. The oscillator is designed for surface mount applications and operates within a temperature range of -20°C to 70°C.
Epson MA-506-22.1184M-C0 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 22.1184MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MA-506 |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.