
The MA-506-50.0000M-C0 is a surface mount crystal oscillator from Epson with a frequency of 50MHz and an equivalent series resistance of 80 ohms. It has a frequency stability of 30 parts per million and a tolerance of 50 parts per million. The oscillator is rated for operation between -20°C and 70°C and is packaged in a cut tape format with a single unit per package.
Checking distributor stock and pricing after the page loads.
Epson MA-506-50.0000M-C0 technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 50MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MA-506 |
| Width | 0.2inch |
| RoHS | Not Compliant |
