
The Epson MA-506 crystal oscillator operates at 6MHz with a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has a load capacitance of 30pF and a series resistance of 80R. The oscillator is packaged in a surface mount SMD/SMT package with dimensions of 4.19mm in height, 5.08mm in width, and 12.7mm in length. It is designed to operate within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Epson MA-506,6.00MHZ50ppm,30pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.19mm |
| Length | 12.7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 80R |
| Width | 5.08mm |
| RoHS | Compliant |