The Epson MA-506 crystal oscillator operates at a frequency of 8MHz with a frequency stability of 30ppm and a frequency tolerance of 50ppm. It features a load capacitance of 16pF and a series resistance of 80R. The oscillator is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Epson MA-506,8.00MHZ50ppm,16pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.19mm |
| Length | 12.7mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 80R |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.