The MA-50610.2400M-C0 crystal oscillator from Epson features a frequency of 10.24MHz with a stability of 30ppm. It operates within a temperature range of -20°C to 70°C and is designed for surface mount applications. The oscillator is packaged in cut tape format, suitable for automated assembly processes.
Epson MA-50610.2400M-C0 technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10.24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-506 |
| RoHS | Compliant |
No datasheet is available for this part.