The MA-506 11.0592MHz SMD Crystal Oscillator is a surface mount device from Epson, designed to operate at a frequency of 11.0592 megahertz with a tolerance of 50 parts per million. It is capable of functioning within a temperature range of -20 degrees Celsius to 70 degrees Celsius and has a load capacitance of 18 picofarads. The oscillator is packaged in a surface mount/surface mount technology (SMT) package and is available in quantities of 1000. It meets the requirements of the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Epson MA-50611.0592M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.0592MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.6mm |
| Length | 12.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-506 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |