The Epson MA-50614.7456M-C0:ROHS is a surface mount oscillator with a frequency of 14.7456MHz and a frequency stability of 30ppm. It operates over a temperature range of -20°C to 70°C and has a load capacitance of 18pF. The oscillator is RoHS compliant and available in quantities of 1000 in tape and reel packaging.
Epson MA-50614.7456M-C0:ROHS technical specifications.
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.6mm |
| Length | 12.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-506 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.