
The MA-50616.0000M-C0 is a 16MHz crystal oscillator from Epson with a frequency stability of 30ppm and a load capacitance of 18pF. It is available in a surface mount package and is packaged in cut tape. The oscillator operates over a temperature range of -20°C to 70°C. It is not RoHS compliant.
Epson MA-50616.0000M-C0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | MA-506 |
| RoHS | Not Compliant |
No datasheet is available for this part.