The Epson MA-50616.576M-G is a surface mount oscillator operating at 16.576MHz with a frequency stability of 30ppm. It features an equivalent series resistance of 40 ohms and a load capacitance of 20 picofarads. The oscillator is designed to operate within a temperature range of -20°C to 70°C and is available in bulk packaging with 105 units per package.
Epson MA-50616.576M-G technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 105 |
| Packaging | Bulk |
| Series | MA-506 |
| Width | 0.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.