
The MA-50620.0000M-C0 is a crystal oscillator from Epson with an ESR of 40R and frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and is designed for surface mount applications. The oscillator is packaged in cut tape and features a load capacitance of 18pF. It has a frequency of 20MHz and a tolerance of 50ppm.
Checking distributor stock and pricing after the page loads.
Epson MA-50620.0000M-C0 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-506 |
| RoHS | Compliant |
