The Epson MA-50620.4800M-C0 is a surface mount oscillator with a frequency of 20.48MHz and a frequency stability of 30ppm. It operates over a temperature range of -20°C to 70°C and has a load capacitance of 18pF. The oscillator is packaged in cut tape and has an equivalent series resistance of 40 ohms.
Epson MA-50620.4800M-C0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20.48MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-506 |
| RoHS | Not Compliant |
No datasheet is available for this part.