
The Epson MA-506 25MHz SMD Oscillator is a high-stability frequency source designed for surface mount applications. Operating within a temperature range of -20°C to 70°C, this oscillator maintains a frequency stability of 30 parts per million (ppm) at 25 megahertz. The device is packaged in a tape and reel configuration, with 1000 units per package, and is compliant with RoHS regulations. Its low drive level of 100 micro watts makes it suitable for a variety of applications. The oscillator measures 4.6mm in height, 5.08mm in width, and 12.7mm in length, and features a load capacitance of 18 picofarads.
Epson MA-50625.0000M-C0:ROHS technical specifications.
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.6mm |
| Length | 12.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-506 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50625.0000M-C0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.