The MA-506 Series crystal oscillator from Epson features a maximum operating temperature of 70°C and minimum operating temperature of -20°C. It has a frequency of 30MHz with a stability of 30ppm and tolerance of 50ppm. The oscillator has an equivalent series resistance of 100R and a load capacitance of 18pF. It is packaged in a surface mount package and is available on tape and reel. The MA-506 Series is not RoHS compliant.
Epson MA-50630.0000M-C0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 30MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MA-506 |
| RoHS | Not Compliant |
No datasheet is available for this part.