
The Epson MA-50632.5140M-C0 crystal oscillator operates at a frequency of 32.514MHz with a stability of 30ppm and a tolerance of 50ppm. It features a load capacitance of 18pF and is designed for surface mount applications. The oscillator is packaged in cut tape and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Epson MA-50632.5140M-C0 technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 32.514MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-506 |
| RoHS | Not Compliant |
