
The Epson MA-506 33MHz SMD Oscillator is a surface mount component designed for use in a variety of electronic applications. It operates within a temperature range of -20°C to 70°C and features a frequency of 33 megahertz. The oscillator maintains a frequency stability of 30 parts per million and a frequency tolerance of 50 parts per million. It has an equivalent series resistance of 100 ohms and can be used with a load capacitance of 18 picofarads. The MA-506 oscillator is packaged in a convenient tape and reel format and meets the requirements of ROHS regulations.
Epson MA-50633.0000M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 33MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | MA-506 |
| RoHS | Compliant |
No datasheet is available for this part.
