The MA-50648.0000M-C0 is a surface mount crystal oscillator from Epson with a frequency of 48MHz and a frequency stability of 30ppm. It has a frequency tolerance of 50ppm and a load capacitance of 18pF. The oscillator operates between -20°C and 70°C. It is available in cut tape packaging.
Epson MA-50648.0000M-C0 technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 48MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-506 |
| RoHS | Not Compliant |
No datasheet is available for this part.