The Epson MA306250000MC0 is a surface mount oscillator with a frequency of 25MHz and an equivalent series resistance of 60 ohms. It has a frequency stability of 30 parts per million and a tolerance of 50 parts per million. The oscillator is packaged in a small form factor, measuring 0.126inch wide, 0.315inch long, and 0.1inch high. It operates over a temperature range of -20°C to 70°C and is available in a cut tape package.
Epson MA306250000MC0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.1inch |
| Length | 0.315inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MA-306 |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson MA306250000MC0 to view detailed technical specifications.
No datasheet is available for this part.