
CRYSTAL 32.7680KHZ 12.5PF SMD
Epson MC-30AY32.7680K-A3:PURESN technical specifications.
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | MC-30AY |
| RoHS | Compliant |
No datasheet is available for this part.