The MC-406 is a surface mount crystal oscillator with a frequency of 32.768kHz and a tolerance of 20ppm. It has a load capacitance of 12.5pF and a series resistance of 50kΩ. The oscillator is rated for operation between -40°C and 85°C. It measures 3.15mm in height, 9.6mm in length, and 4.06mm in width.
Epson MC-406,32.768KHZ,20ppm,12.5pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 3.15mm |
| Length | 9.6mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 50kR |
| Width | 4.06mm |
| RoHS | Compliant |
No datasheet is available for this part.