
The Epson MC-40632.7680K-A3 is a surface mount crystal oscillator with a frequency of 32.768kHz and a tolerance of 20ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator has a load capacitance of 12.5pF and an equivalent series resistance of 50kΩ. It is available in a SMD/SMT package with a length of 4.06mm and a depth of 9.6mm. The device is not RoHS compliant.
Epson MC-40632.7680K-A3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.6mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Length | 4.06mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MC-406 |
| RoHS | Not Compliant |
No datasheet is available for this part.