Epson Q13FC13F00002 technical specifications.
| Package/Case | SMD/SMT |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Epson Q13FC13F00002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
